Easter Opening Hours and Delivery Dates here

Friedland D917 Libra+ 200m Slv Chime

Order Code:

23-5776

Brand: Friedland MPN: D917

Discontinued


The Friedland Libra+ Additional 200m wireless door chime (D917) is portable for use throughout the home or can be wall mounted. The wireless door chime unit operates up to 200 metres away from the doorbell push on the new 868Mhz frequency. The Door Chime is in a silver colour finish.

An Intruder Alert Facility can easily be added to your Libra+ System through the addition of a Friedland Spectra PIR Detector (L430N) which when activated will trigger your Door Chime System to sound and Visual Icon to illuminate. By adding a Spectra Receiver and PIR (L420N) you can further extend your system to include external floodlight activation.

  • Portable/wall mounted wireless door chime unit
  • Door Chime range up to 200m from doorbell push
  • Choice of 6 CD quality door bell chime sounds. 6 Visual Icons. 3 Alert sounds
  • Strobe for visual indication, ideal for the hard of hearing or loud environments
  • Ease of installation with no wiring required
  • Stylish silver colour chime unit
  • Rotary volume control – up to 90dB sound output
  • Battery operated or mains powered (mains power supply available: D935E Order code23–5784)
  • Self–learning to avoid interference with neighbours chimes
  • Easily extended to include additional Libra+ door bell pushes and an intruder alert system
  • Intruder alert compatibility: Spectra PIR (L430N) – activates door chime. L420N Receiver and PIR (activates Door Chime and external floodlights)
  • Converter/Push (D934) can be added to adapt a wired bell push for use with any Libra+ Chime or to adapt a wired installation to include a Libra+ wireless chime unit.

Questions

*Question functionality currently disabled
Tuesday, September 29, 2015 | Question by: Rapid Customer | Product code: 23-5776
Q. As it doesn't show it in the picture and doesn't specifically say it includes one in the description, does this model actually include the door push you stick on your front door as part of this set??
A. Hi Benjamin, thank you for your question. This is the chime only.

Trustpilot