Christmas Opening Hours and Delivery Dates here

Friedland D792 Underdome Bell

Order Code:

23-5767

Brand: Friedland MPN: D792

Discontinued


A quality underdome bell in a black finish
  • Loud ring 85dB @ 1m
  • Loud ringing sound suitable for both commercial and domestic applications
  • Power should be provided from an external transformer.
  • Using a transformer means that you can use the bell with illuminated pushes
  • Bell can be located up to 60m (197 feet) from push
  • Power options (not included)
  • Battery: Not suitable
  • Transformer: 743 / TR7
Type Bell
Loudness Level 85dB
Power Consumption Transformer
Range 60m
Wired/wireless Wired

Questions

*Question functionality currently disabled
Tuesday, March 7, 2017 | Question by: Rapid Customer | Product code: 23-5767
Q. Whats the diameter of the doorbell.
A. Hi L Desaeger, thank you for your question. The dimensions are as follows: 73mm x 37mm (W X D).
Thursday, June 30, 2016 | Question by: Rapid Customer | Product code: 23-5767
Q. If we want one Friedland D792 underdome bell in the front and another one in the rear of the property both operated from front door bell push only then which transformer is required?
A. Hi Michael, thank you for your question. 23-5761 would be a suitable transformer for this bell.
Tuesday, February 23, 2016 | Question by: Rapid Customer | Product code: 23-5767
Q. It is recommended to use a TR7 transformer with the Friedland D792 Underdome bell (Order Code 23-5767). The output of the transformer is 4,8 or 12 volts. What is the supply voltage for the bell? I look forward to your reply.
A. Hi David, thank you for your question. This is a 8V AC bell, transformer D743 is suitable available on 23-5761.

Trustpilot