Easter Opening Hours and Delivery Dates here

Friedland D667 Benton Push Brass Rolled Edge

Order Code:

23-5753

Brand: Friedland MPN: D667

Discontinued


A brass door bell button with patterned border. The push button illuminates when the button is pressed. It is easy to connect to existing wiring or as a new installation.
  • 2 Wire Bell Push
  • Flush Fitting
  • Dimensions 77mm x 33mm
  • Illuminated bell pushes should only be used in conjunction with a transformer operated chime, bell or buzzer
Dimension 77mm x 33mm
Dimensions 77mm x 33mm

Trustpilot