Christmas Opening Hours and Delivery Dates here

Friedland D411 Evo-200 Wire Free White Chime Kit

Order Code:

23-5719

Brand: Friedland MPN: D411

Discontinued


The Friedland D411 EVO is a contemporary styled door chime that has a 200m range making it ideal for use in the home or the large garden. In addition, the chime sound is CD quality. Being wire free, the chime and push eliminate messy wires and the drilling of doorframes.
  • Includes portable chime and bell push
  • 4 chime sounds
  • Easy Installation and no wiring required
  • Self–learning push to chime (to avoid interference with neighbours chimes)
  • Bell Push fixings included
  • Sound level 72dB@1m
  • Batteries required for chime 3x AA
  • Batteries for push: CR2032 Lithium coin cell battery (included)

Trustpilot