Christmas Opening Hours and Delivery Dates here

Friedland D143 Denver Wired Chime

Order Code:

23-5709

Brand: Friedland MPN: D143

Discontinued


This wired chime is ideal for those looking for a wired installation or as a replacement for an existing wired chime. It features a modern design and is compact in size.
  • Traditional 2 note tune, mechanical
  • Loud chime sound suitable for most homes 75dB
  • Requires Transformer or 4x AA size batteries
  • Using a transformer means there is no need to replace the batteries and you can use the chime with illuminated pushes
  • Dimensions 120 x 110 x 46mm
Type Chime
Loudness Level 75dB
Power Consumption Battery
Wired/wireless Wired

Questions

*Question functionality currently disabled
Tuesday, September 29, 2015 | Question by: Rapid Customer | Product code: 23-5709
Q. Does this come with the bell push and wire? Also, which transformer is suitable for this unit?
A. Hi Jennifer, thank you for your question. This is the chime only. A suitable transformer would be 23-5762. If you are using with a transformer then this push is suitable.

Trustpilot