Christmas Opening Hours and Delivery Dates here

Friedland D113 Surf Chime

Order Code:

23-5702

Brand: Friedland MPN: D113

Discontinued


A modern fixed, wall mounted chime featuring a clean design in white with subtle wave detail. It combines high quality and value for money.
  • Traditional 'Ding Dong' tune for front door
  • Loud chime sound suitable for most homes 80dB @ 1m
  • Can be over painted to match your décor
  • Requires Transformer or 4x C size batteries
  • Batteries only require a wire from the push to the chime making it easy to install
  • Typical battery life 4 years (Alkaline)
  • Using a transformer means there is no need to replace the batteries and you can use the chime with illuminated pushes
  • Chime can be located up to 60m (197 feet) from push when powered by transformer
  • 2 notes
  • Dimensions 171 x 105 x 49mm

Trustpilot