Freescale USBMLCF USB BDM MULTILINK

Order Code:

59-4265

Brand: Freescale MPN: USBMLCF

Discontinued


P&E’s USB BDM MULTILINK is an easy-to-use debug and programming interface for Freescale’s HCS08, HC(S)12(X), RS08, and ColdFire V1 lines of microprocessors. The USB BDM MULTILINK is a member of P&E’s family of USB Multilinks, which allow the PC to communicate with a target processor through the USB port of the PC. The Multilink controls the microprocessor by accessing the debug port of the target.
  • Development kit type (category): PCB design board
  • MC layout: 32-bit
  • Series (Microcontroller): FRS ColdFire MCUs
  • Technology (Microcontroller): Debugger/Programmer
  • Tool type: Adaptor
  • Type: USBMLCF

For more information, please refer to the manufacturer's Safety Data Sheet.

You may also like


Trustpilot