Freescale TWR-K20D50M Development Kit for Kinetis 50 MHz K20 Family

Order Code:

59-4290

Brand: Freescale MPN: TWR-K20D50M

Discontinued


The TWR-K20D50M features a Tower System compatible microcontroller module, a low power MK20DX128VLH5 MCU at 50 MHz with 128 KB Flash, 16 KB RAM, 32 KB FlexNVM in LQFP-64 package. It has a dual role USB interface with Micro-AB USB connector and touch tower plug-in socket.
  • Development kit type (category): PCB design board
  • MC layout: 32-bit
  • Series (Microcontroller): FRS Kinetism
  • Technology (Microcontroller): 32-bit Kinetis MCU with ARM
  • Tool type: Development Tool
  • Type: TWR-K20D50M

For more information, please refer to the manufacturer's Safety Data Sheet.

You may also like


Trustpilot