Christmas Opening Hours and Delivery Dates here

Freescale TRK-USB-S12G128 Starter Kit for MC9S12G

Order Code:

59-4330

Brand: Freescale MPN: TRK-USB-S12G128

Discontinued


On a chip-level the TRK-USB-S12G128 features an S12 CPU core, up to 240 Kbyte on-chip flash with ECC, up to 4 Kbyte EEPROM with ECC and up to 11 Kbyte on-chip SRAM. It also offers a Phase locked loop (IPLL) frequency multiplier with internal filter, 4 to 16 MHz amplitude controlled Pierce oscillator, 1 MHz internal RC oscillator and timer module (TIM) supporting.
  • Development kit type (category): Starter kit
  • MC layout: 16-bit
  • Series (Microcontroller): FRS S12
  • Technology (Microcontroller): 16-bit MCU
  • Tool type: Development Kit
  • Type: TRK-USB-S12G128

For more information, please refer to the manufacturer's Safety Data Sheet.

You may also like


Trustpilot