Freescale S9S08SC4E0MTG 8-bit C4 Small Package SC4 MCUs

Freescale S9S08SC4E0MTG 8-bit C4 Small Package SC4 MCUs

Order Code:

59-6847

Brand: Freescale MPN: S9S08SC4E0MTG

Discontinued


Freescale introduces the S08SC4, which is a feature reduced version of the 8 bit S08SG4. Simplicity, small footprint, high performance, and aggressive pricing make the S08SC4 the ideal solution for cost sensitive and space constrained body applications. Low cost, improved quality and smaller board space are achieved with the SC4s on-chip components which eliminate need for an external crystal, LVI circuit, voltage regulator, I/O mux, watchdog circuit and ADC.
  • 20MHz bus speed
  • 4 KB Flash
  • 256B RAM
  • 1x SCI
  • Up to 8-channel 10-bit ADC
  • Single wire debug module (BDM)
  • 16 TSSOP package
  • 2 x 2-channel 16-bit timers
  • 4.5 - 5.5 operating voltage

8-bit MCU, S08 core, 4KB Flash, 40MHz, -40/+125degC, Automotive Qualified, SOP 16

You may also like


Trustpilot