Freescale MPC852TVR66A PowerQUICC Processor with CPM (2 SCC, 1 SMC), 10/100 Ethe

Freescale MPC852TVR66A PowerQUICC Processor with CPM (2 SCC, 1 SMC), 10/100 Ethe

Order Code:

59-6844

Brand: Freescale MPN: MPC852TVR66A

Discontinued


The MPC852T is an "ethernet-only" member of the MPC866 Family. Like the MPC866, the MPC852T is a 0.18 micron version of the PowerQUICC Family and can operate up to a maximum of 100 MHz on the MPC8xx Core with a maximum of 66 MHz external bus. The MPC852T has a 1.8 V core and has a 3.3 V I/O operation with 5 V TTL compatibilty. The MPC852T Integrated Communications controller is a versatile one-chip integrated microprocessor and peripheral combination that can be used...
  • PowerQUICC
  • 32-bit power architecture
  • 66MHz
  • Communications processor
  • 0 to 95C

PowerQUICC, 32 Bit Power Architecture, 66MHz, Communications Processor, 0 to 95C

You may also like


Trustpilot