Freescale MPC8308CVMAFD Low-Power PowerQUICC II Pro Processor

Freescale MPC8308CVMAFD Low-Power PowerQUICC II Pro Processor

Order Code:

59-6837

Brand: Freescale MPN: MPC8308CVMAFD

Discontinued


A very low-cost SoC with optimized power and peripherals for the general embedded networking market. MPC8308 target application is wireless lan access point with high integration lowering the overall system bill of materials cost. The MPC8308 is an ideal platform for industrial control applications offering high performance, low power and high speed peripherals at extremely low-cost.
  • E300c3 core built on power architecture® technology
  • Up to 400MHz
  • 16 KB instruction/16 KB data cache
  • DDR2 memory controller
  • 266MHz data rate
  • Local bus controller
  • 1 x PCI express interface
  • USB 2.0 host/device
  • DUART
  • 2 x I²C
  • Serial peripheral interface
  • IEEE 1588v2 time synchronization
  • < 1.23W at 333MHz (typical)
  • 2 x 10/100/1000 MACs
  • MII
  • RGMII
  • eSDHC
  • 473-pin MAPBGA package
  • 19mm x 19mm
  • This product is included in Freescale’s product longevity program
  • With assured supply for a minimum of 10 years after launch

PowerQUICC, Power Architecture SoC 333MHz, DDR2, PCIe, GbE, USB, -40 to 105C, Rev 1.0

You may also like


Trustpilot