Freescale MPC8306-KIT MPC830x PowerQUICC II Pro Processor Evaluation Kit

Order Code:

59-4417

Brand: Freescale MPN: MPC8306-KIT

Discontinued


The MPC830x evaluation kit (MPC830x-KIT) is a cost-optimized reference design board for Freescale’s MPC8306/S and MPC8309 PowerQUICC II Pro processors, built on Power Architecture® technology. The kit consists of a carrier card and a system on module (SoM) representing each of the two processors. The MPC830x-KIT can be customized per project and combined with off-the-shelf software for product development. The module components provide the tools, device drivers and additional features needed for embedded Linux® OS projects.
  • Development kit type (category): Starter kit
  • MC layout: 32-bit
  • Series (Microcontroller): FRS MCP8306
  • Technology (Microcontroller): 32-bit Qorivva MCU with Power Architecture
  • Tool type: Evaluation Kit
  • Type: MPC8306-KIT

For more information, please refer to the manufacturer's Safety Data Sheet.

You may also like


Trustpilot