Easter Opening Hours and Delivery Dates here

Freescale MPC5566MVR132 Qorivva 32-bit MCU for Powertrain Applications

Order Code:

59-6822

Brand: Freescale MPN: MPC5566MVR132

Discontinued


Designed for engine management, the Qorivva MPC5566 32-bit embedded controller is the first device from Freescale's Qorivva MPC55xx family to integrate 3 MB of embedded flash memory, qualified for the harshest automotive environment and offering full read while write (RWW) capability. This provides developers with a cost-effective medium to support more sophisticated, memory-intensive timing and control functionality.
  • Freescale's E200z6 core high-performance 132MHz 32-bit power architecture
  • Memory management unit (MMU)
  • SPE (signal processing extension): DSP
  • SIMD and floating point capabilities
  • Memory: 3MB of embedded Flash memory with ECC & RWW
  • 128KB on-chip static RAM with ECC
  • 2 x enhanced time processor units (eTPUs)
  • Interrupt controller (INTC) for 339 selectable-priority interrupt sources
  • Frequency modulated phase-locked loop (FMPLL) for EMI management
  • MPC500 compatible external bus interface
  • Nexus IEEE®-ISTO 5001 class 3+ multicore debug capabilities
  • 5/3.3V IO
  • 5V ADC
  • 3.3V/1.8V bus, 1.5V core
  • 416-pin PBGA package
  • 32 KB of cache (with line-locking) that can be configured as additional RAM
  • 64-channel eDMA (enhanced direct memory access) controller
  • Temperature range: -40 to 125°C
  • 40-channel ADCs (eQADC) up to 12-bit resolution and up to 1.25us conversions
  • 4 x deserial serial peripheral interface (DSPI) modules - 16-bits wide
  • 4 x controller area network (CAN) modules with 64 x buffers each
  • 2 x enhanced serial communication interface (eSCI) modules
  • 24-channel enhanced multiple I/O system (EMIOS) with unified channels
  • Included in Freescale’s 15 year product longevity program

Freescale 32-bit MCU, Power Arch core, 3MB Flash, 132MHz, -40/+125degC, Automotive Grade, PBGA 416
Temperature Range -40 to 125°C

You may also like


Trustpilot