Freescale MK70FN1M0VMJ15 Kinetis K70 - 120/150 MHz Tamper Detection MCU

Order Code:

59-7306

Brand: Freescale MPN: MK70FN1M0VMJ15

Discontinued


Kinetis K70 - 120/150 MHz, Ethernet, HS USB, SVGA LCD, Security, Tamper Detection Microcontrollers (MCUs)
  • ARM Cortex-M4 core + DSP. 120-150MHz
  • Ultra-Low-Power
  • 10 low-power modes with power and clock gating for optimal peripheral control
  • Stop currents of <500 Na
  • Run currents of <200 µA/MHz
  • 4 µs wake-up from stop mode
  • Full memory and analogue operation down to 1.71 volts for extended battery life
  • Wake-up unit with up to 8 x internal modules and 16 pins as wake-up source
  • Low-power timer for continual system operation in reduced power state
  • Flash, SRAM and FlexMemory: 512 KB-1 MB Flash. Fast access
  • High reliability with four-level security protection
  • FlexMemory: 32 bytes-16 KB of byte write/erase EEPROM for data tables/system data
  • 512KB of FlexNVM for extra program code, data or EEPROM backup
  • Up to 2 x 12-bit DAC for analogue waveform generation for audio applications
  • Up to four high-speed comparators providing motor over-current protection
  • Up to 4 x PGAs with x64 gain for small amplitude signal conversion
  • Analogue voltage reference provides an accurate reference to analogue blocks
  • ADC and DAC
  • And replaces external voltage references to reduce system cost

Kinetis K 32-bit MCU, ARM Cortex-M4 core, 1MB Flash, 150MHz, Graphics LCD, MAPBGA 256

You may also like


Trustpilot