Freescale MK10DX64VLH5 Kinetis K10 - 50 MHz, Baseline, Low Power MCU

Freescale MK10DX64VLH5 Kinetis K10 - 50 MHz, Baseline, Low Power MCU

Order Code:

59-7268

Brand: Freescale MPN: MK10DX64VLH5

Discontinued


Kinetis K10 - 50 MHz, Baseline, Low Power Microcontrollers (MCUs)
  • 50MHz ARM Cortex-M4 core with DSP instruction set
  • Single cycle MAC and single instruction multiple data (SIMD) extensions
  • Ultra-Low-Power
  • 11 low-power modes with power and clock gating for optimal peripheral control
  • Stop currents of <190 Na (VLLS0)
  • Run currents of <270 UA/MHz
  • 4 µs wake-up from stop mode
  • Full memory and analogue operation down to 1.71 volts for extended battery life
  • Low-leakage wake-up unit with up to 8 x internal modules and 16 x pins
  • Low-power timer for continual system operation in reduced power state
  • Flash, SRAM and FlexMemory: 32 KB-128 KB Flash. Fast access
  • High reliability with 4-level security protection
  • FlexMemory: up to 2 KB of byte write/erase EEPROM for data tables/system data
  • FlexNVM from 32 KB for extra program code, data or EEPROM backup
  • Up to two high-speed comparators providing motor over-current protection
  • Up to 4-channel DMA for peripheral and memory servicing
  • Cross bar switch enables concurrent multi-master bus access
  • Up to 16 KB of SRAM
  • High speed 16-bit ADC with configurable resolution
  • Independent Flash banks allow concurrent code execution and firmware updating
  • Up to 2 x FlexTimers with a total of 10 channels
  • Hardware dead-time insertion and quadrature decoding for motor control
  • Carrier modulator timer for IR waveforms in remote control applications
  • Four-channel 32-bit periodic interrupt timer
  • Human-Machine interface: hardware touch-sensing interface with up to 16 inputs
  • High sensitivity level allows use of overlay surfaces upto 5mm thick
  • Up to three UARTs. One UART supports RS232 with flow control

Kinetis K 32-bit MCU, ARM Cortex-M4 core, 64KB Flash, 50MHz, QFP 64

You may also like


Trustpilot