Freescale MED-EKG Low-Cost Development Board Medical EKG Module

Order Code:

59-4382

Brand: Freescale MPN: MED-EKG

Discontinued


The Medical EKG Module (MED-EKG) is a low cost development board that allows users to rapidly prototype electrocardiogram (EKG/ECG) applications. Users can choose to develop EKG/ECG applications using the external analog components or by using the Flexis MM microcontroller’s on-chip analog modules or a mixture of both. MED-EKG is designed to work with the TWR-MCF51MM module and TWR-S08MM128 module.
  • Development kit type (category): PCB design board
  • MC layout: 8-bit
  • Series (Microcontroller): FRS MCF51MM
  • Technology (Microcontroller): 32-bit MCU
  • Tool type: Development Kit
  • Type: MED-EKG

For more information, please refer to the manufacturer's Safety Data Sheet.

You may also like


Trustpilot