Christmas Opening Hours and Delivery Dates here
Freescale MCIMXHDMICARD i.MX53 Quick Start Board

Freescale MCIMXHDMICARD i.MX53 Quick Start Board

Order Code:

59-4300

Brand: Freescale MPN: MCIMXHDMICARD

Discontinued


The Quick Start Board is an i.MX535 platform designed to showcase many of the most commonly used features of the i.MX535 Applications Processor in a small, low cost package. The MCIMX53-START is an entry level development board and a near perfect subset of its larger sister board, the MCIMX53SMD, which is available as a full, near-form factor tablet. Developers can start working with code on the Quick Start board, and then port it over to the SMD Tablet if additional features are desired.
  • Development kit type (category): PCB design board
  • MC layout: ARM Cortex-A8
  • Series (Microcontroller): FRS i.MX50/53
  • Technology (Microcontroller): ARM Cortex-A8
  • Tool type: Development Tool
  • Type: MCIMXHDMICARD

For more information, please refer to the manufacturer's Safety Data Sheet.

You may also like


Trustpilot