Freescale MCF5207CVM166 Integrated ColdFire V2 Ext Mem and Ethernet Processor

Freescale MCF5207CVM166 Integrated ColdFire V2 Ext Mem and Ethernet Processor

Order Code:

59-7229

Brand: Freescale MPN: MCF5207CVM166

Discontinued


The MCF520X family of ColdFire V2 embedded controllers offers low system cost, flexible memory controller supporting a combination of external static random access memory (SRAM), flash memory and a choice of single-data rate (SDR), double-data rate (DDR) or mobile-double-data rate (M-DDR) synchronous dynamic random access memory (SDRAM).
  • High performance ColdFire V2 core (166MHz)
  • eMAC (32 x 32) module
  • Hardware divide
  • Integrated peripherals: flexible 16-bit DDR/32-bit SDR SDRAM memory controller
  • 4-channel 32-bit timers with direct memory access (DMA) support
  • 16-channel DMA controller
  • 50 general purpose input output (GPIO)
  • This product is included in Freescale’s product longevity program
  • With assured supply for a minimum of 10 years after launch
  • 16-bit DDR/32-bit SDR SDRAM controller

MCF5207 MINIME 144MAPBGA

You may also like


Trustpilot