Freescale MCF51QE32CLH Flexis 32-bit ColdFire V1 Microcontroller

Freescale MCF51QE32CLH Flexis 32-bit ColdFire V1 Microcontroller

Order Code:

59-7223

Brand: Freescale MPN: MCF51QE32CLH

Discontinued


The QE family, comprised of a pin-compatible 8-bit and 32-bit device duo, is the first family in the Flexis series. The Flexis series of controllers is the connection point on the Freescale Controller Continuum, where 8- and 32-bit compatibility becomes reality. The MCF51QE128 device extends the low end of the 32-bit ColdFire controller family with up to 128 KB flash memory and a 24-channel, 12-bit analog-to-digital converter (ADC).
  • 50MHz ColdFire V1 core /25MHz bus speed
  • Up to 128 KB Flash memory
  • Up to 8 KB random access memory (RAM)
  • 1.8 to 3.6V operating voltage range
  • Loop-control oscillator
  • Single-wire background debug interface
  • 16 keyboard interrupt (KBI) pins
  • -40 to +85°C temperature range
  • Pin compatibility in 64- and 80-pin LQFP packages
  • Common development tools including CodeWarrior for microcontrollers 6.0
  • Peripherals: 24-channel 12-bit ADC
  • Highly accurate internal clock (ICS)
  • Up to 70 general-purpose input/output (GPIO) ports
  • Plus 16 bits of rapid GPIO
  • 2 x analogue comparators
  • 2 x serial communications interface (SCI/UART)
  • 2 x serial peripheral interface (SPI)
  • 2 x I2C
  • Timers: one 16-bit 6-channel timer
  • Two 16-bit 3-channel timers
  • Output compare and pulse width modulation for improved motor control
  • Low-power modes enable reduced current and reduced speed modes for peripherals
  • Run currents: 27mA (50MHz CPU 3-volt VDD)
  • 50 μA (32 KHz CPU
  • 3-volt VDD)
  • Two ultra-low power stop modes: stop 2 - 600 nA, Stop 3 - 800 nA
  • Flash programming from 1.8 to 3.6-volts
  • Low-power ADC
  • Flexible clock modules
  • Real time clock
  • Fast start-up from stop mode (6 μs)
  • The MCF51EM32/128 is included in Freescale’s 10 year product longevity program

MCF51QE 32-bit MCU, ColdFire V1 core, 32KB Flash, 50MHz, QFP 64

You may also like


Trustpilot