Freescale MC9S12C64MFUE 16-Bit Automotive Microcontroller

Freescale MC9S12C64MFUE 16-Bit Automotive Microcontroller

Order Code:

59-7140

Brand: Freescale MPN: MC9S12C64MFUE

Discontinued


The S12C is part of Freescale's 48/52/80 pin flash-based MCU family, which delivers the power and flexibility of the 16-bit core to a wide range of cost and space sensitive general-purpose industrial and automotive network applications. Composed of standard on-chip peripherals including a 16-bit central processing unit (HCS12 CPU), 128 KB of flash EEPROM, 4 KB of RAM, an asynchronous serial communications interface (SCI).
  • 16-bit HCS12 CPU
  • Multiplexed external bus
  • 128 KB Flash EEPROM
  • 4 KB RAM
  • 8-channel ADC
  • 10-bit resolution
  • SCI
  • SPI
  • 6-channel 8-bit PWM
  • 1 mbps
  • CAN 2.0 a
  • B software compatible module
  • 8-channel 16-bit TIM

S12C 16-bit MCU, HCS12 core, 64KB Flash, QFP 80

You may also like


Trustpilot