Freescale MC9S08SH8CPJ 8-bit General Purpose SH MCUs

Freescale MC9S08SH8CPJ 8-bit General Purpose SH MCUs

Order Code:

59-7110

Brand: Freescale MPN: MC9S08SH8CPJ

Discontinued


The S08SH family is a series of S08 8-bit microcontrollers that offer a new low-end option for applications in the 5-volt range. Benefits: Strong Analog capabilities: packaging (Analog Comparator and 16-ch ADC). Wide peripheral offering (SCI, SPI, I2C, ADC, Analog Comparator, Temperature Sensor). Ganged output option to support high current drive. Robust memory.
  • 8-bit CPU HCS08 up to 40MHz
  • HC08 instruction set with added BGND instruction
  • Support for up to 32 interrupt/reset sources
  • Third-generation Flash memory and RAM
  • Extremely fast
  • Byte-writable programming as fast as 20 µs/byte
  • 100 years typical data retention (15 years minimum)
  • Internal reference can be trimmed from 31.25 kHz to 39.065 kHz
  • Crystal or ceramic resonator range 31.25 to 38.4 kHz or 1 to 16MHz
  • Up to 100,000 write/erase cycles (10k minimum write/erase)
  • Internal clock source (ICS) module controlled by internal or external reference
  • Input/Output: up to 23 bidirectional lines
  • Software selectable pull-ups on ports when used as input
  • Internal pull-up on reset and interrupt request (IRQ) pin
  • Software selectable slew rate and drive strength on ports used as output
  • 8-pin keyboard interrupt module
  • Ganged output option allows single write to change state of multiple pins
  • Serial communications interface module
  • Serial peripheral interface module and I2C bus module
  • 16-channel 10-bit ADC
  • Analogue comparator module (ACMP)
  • Real-time-counter (RTC): 8-bit counter with binary or decimal based prescaler
  • 3 x timer modules: programmable 16-bit timer/PWM modules (TPM1 and TPM2)
  • 8-bit modulo timer module (MTIM) with 8-bit prescaler
  • System protection: watchdog computer operating properly (COP) reset
  • Low-voltage detection with reset or interrupt
  • Illegal opcode detection with reset
  • Flexible block protection security feature for Flash and RAM
  • External clock source for precise time base

S08SH 8-bit MCU, S08 core, 8KB Flash, 40MHz, DIP 20

You may also like


Trustpilot