Freescale MC9S08EL32CTL 8-bit EEPROM with LIN S08EL and S08SL MCUs

Order Code:

59-7012

Brand: Freescale MPN: MC9S08EL32CTL

Discontinued


S08EL and S08SL 8-bit microcontrollers with embedded Slave LIN Interface Controller (SLIC) and EEPROM help to increase LIN slave performance and reduce development time. Freescale Semiconductors 8-bit EL and SL families of microcontrollers (MCUs) are designed for LIN slave and general market applications. The EL family is positioned as higher end, offering higher memory and more peripherals, while the SL family is intended for more cost-sensitive applications.
  • 8-Bit HCS08 CPU up to 20MHz internal bus (40MHz HCS08 core) frequency
  • 2.7 to 5.5V operation across temperature range of -40 to 85°C
  • On-Chip memory: up to 32K Flash read/program/erase
  • Up to 512 bytes EEPROM
  • Power saving modes: two very low-power stop modes
  • Reduced power wait mode
  • Clock source options: oscillator (XOSC) — loop-control pierce oscillator
  • Crystal or ceramic resonator range of 31.25 kHz to 38.4 kHz or 1MHz to 16MHz
  • Slave LIN interface controller (SLIC) supports LIN 2.0 and SAE J2602 protocols
  • Up to 120 kbps
  • Full LIN message buffering
  • Automatic bit rate and frame synchronization
  • Checksum generation and verification
  • UART-like byte transfer mode
  • Analogue to digital converter (ADC)—Up to 16-channel
  • 10-bit resolution
  • Serial comms interface (SCI) with LIN 2.0 protocol and SAE J2602 compliance
  • Master extended break generation

S08EL 8-bit MCU, S08 core, 32KB Flash, 40MHz, SOP 28

You may also like


Trustpilot