Freescale MC9S08AW32CFUE 8-bit General Purpose AW60/48/32/16 MCUs

Freescale MC9S08AW32CFUE 8-bit General Purpose AW60/48/32/16 MCUs

Order Code:

59-6988

Brand: Freescale MPN: MC9S08AW32CFUE

Discontinued


MC9S08AW microcontrollers support both the Industrial and Automotive industry with: 5-Volt Operational Voltage. Electromagnetic Compatibility. High-Performance S08 8-Bit Core. WIDE Peripheral offerings.
  • 8-bit HCS08 CPU 50ns minimum instruction cycle time down to 2.7V @ 20MHz bus
  • C-optimized architecture with multiply and divide instructions
  • Support for up to 32 interrupt/reset sources
  • Optional auto wake-up from stop modes with internal timer
  • On-Chip debug interface: single-wire background debug mode
  • Nonintrusive emulation
  • Integrated Third-Generation Flash memory: in-application reprogrammable
  • Fast programming 8-bits in 20µs
  • Fast Flash page erase: 20ms (512 bytes)
  • On-chip trace buffer
  • 10K write/erase cycles minimum of 100K typical
  • 15-year minimum data retention, 100 years typical
  • Internal program/erase voltage generation
  • Fine Flash granularity—512B Flash erase/1B Flash program
  • Flexible block protection and enhanced security
  • Single power supply program/erase
  • Read/program/erase over full operation voltage and temperature
  • Post-FLL divider gives one of eight bus rate dividers
  • Trimmable with temperature and voltage compensation
  • Provides multiple options for clock sources and in-application clock switching
  • 10-bit, 16-channel ADC 2.5 µs 10-bit single conversion time
  • PWM can be edge- or center-aligned
  • 16-bit free-running or up/down (CPWM) count operation
  • Dual asynchronous SCIs: flexible 13-bit module-based baud rate generators
  • Double-buffered receive and transmit
  • LIN compatible
  • Synchronous SPI: up to 5 mbps
  • Inter-IC (I2C) bus: multimaster operation
  • 256 clock options
  • System protection: selectable low-voltage detect/reset
  • Internal clock generator generates 8 to 40MHz (for bus rates up to 20MHz)
  • Timer with eight programmable channels: 2-channel and 6-channel 16-bit timers
  • Enhanced low-voltage warning
  • COP watchdog timer
  • Up to 56 Input/Output (I/O) lines with programmable pull-ups
  • High-current drivers
  • Eight keyboard interrupts
  • This product is included in Freescale’s 15 year longevity program

S08AW 8-bit MCU, S08 core, 32KB Flash, 40MHz, QFP 64

You may also like


Trustpilot