Freescale MC9S08AC60CPUE 8-bit Flexis AC128/96/60/48/32 MCUs

Freescale MC9S08AC60CPUE 8-bit Flexis AC128/96/60/48/32 MCUs

Order Code:

59-6980

Brand: Freescale MPN: MC9S08AC60CPUE

Discontinued


The AC family, comprised of pin-compatible 8-bit and 32-bit device duos, is the third family in the Flexis series. The Controller Continuum, where 8- and 32-bit compatibility becomes reality. The S08AC128/96/60/48/32 pushes the boundaries of the 8-bit architecture performance with 128Kb of Flash, 3 timer/pulse-width modulators (PWM), 16-channel, 10-bit analog-to-digital converter (ADC).
  • Programmable frequency-locked loop(FLL) generates 8MHz to 40MHz
  • Internal and external clock sources and in-application clock switching
  • Trimmable with temperature and voltage compensation
  • 10-bit ADC 2.5µs 10-bit single conversion time
  • 1 x 6-channel 16-bit timer system
  • Extensive serial communications
  • Dual asynchronous SCIs: flexible 13-bit module-based baud rate generators
  • LIN compatible
  • I2C up to 100 kbps
  • Timer with 10 x programmable channels: 2 x 2-channel 16-bit timers
  • Buffered pulse-width modulator (PWM)
  • Synchronous SPI: multi-master operation
  • System protection: selectable low-voltage detect/reset
  • COP watchdog timer: option to run COP off independent clock source or bus
  • Cyclic redundancy check (CRC)
  • High-current drivers
  • Controlled rise/fall times minimize noise
  • On-Chip debug interface: single-wire background debug mode
  • Non-intrusive emulation
  • On-chip in-circuit emulator (ICE) debug module
  • View and change internal registers and memory while running an application

S08AC 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 64

You may also like


Trustpilot