Freescale MC9RS08KB2CSC 8-bit Ultra-Low-Cost KB MCUs

Order Code:

59-6968

Brand: Freescale MPN: MC9RS08KB2CSC

Discontinued


Freescale introduces the new 8-bit family that has an integrated peripheral set including a highly efficient RS08 core that supports interrupt capability helping to improve system performance and save additional components costs. The RS08KB family eases migration by offering multiple package and flash size options, along with pin compatibility with other 5V families as well as the CodeWarrior development tool to support other all 8-bit families.
  • 8-bit RS08 CPU up to 10MHz internal bus frequency
  • 1.8 to 5.5V operation across a temperature range of -40 to +85°C
  • Up to 12 KB Flash
  • Up to 254 bytes of RAM
  • Power-Saving modes: low-power stop modes
  • Reduced-power wait mode
  • Up to 20MHz internal clock source (ICS) module
  • ADC 12-channel 10-bit resolution 2.5 us conversion time
  • Analogue comparator (ACMP) with option to compare to internal reference
  • Timer/pulse-width modulator module (TPM): 1 x 2-channel
  • MTIM 8: two 8-bit modulo timers with optional clock sources
  • Real time interrupt (RTI) with optional clock sources
  • Clock source options: oscillator (XOSC) clock source options include oscillator
  • Crystal or ceramic resonator
  • Peripherals: single global interrupt vector
  • SCI module with optional 13-bit break
  • LIN extensions
  • I2C module capable of up to 100 kbps operation with maximum bus loading
  • Up to eight ports keyboard interrupt (KBI) ports
  • Input/Output: up to 18 general purpose input/output (GPIO) pins
  • Including one input-only pin and one output-only pin
  • System protection: watchdog computer operating properly (COP)
  • Low-voltage detection with reset or interrupt

RS08KB 8-bit MCU, RS08 core, 2KB Flash, 20MHz, SOIC 8

You may also like


Trustpilot