Freescale MC912D60ACPVE8 16-Bit Automotive Microcontroller

Freescale MC912D60ACPVE8 16-Bit Automotive Microcontroller

Order Code:

59-6954

Brand: Freescale MPN: MC912D60ACPVE8

Discontinued


The 68HC912D60A microcontroller unit (MCU) is a 16-bit device available in two package options, 80-pin QFP and 112-pin TQFP. On-chip peripherals include a 16-bit central processing unit (CPU12), 60K bytes of flash EEPROM, 2K bytes of RAM, 1K bytes of EEPROM, two asynchronous serial communication interfaces (SCI), a serial peripheral interface (SPI), an enhanced capture timer (ECT), two (one on 80QFP) 8-channel.
  • 16-bit CPU12
  • multiplexed bus
  • two 8-bit ports with key wake-up interrupt (2 pins only are available on 80QFP)
  • one I2C start bit detector (112TQFP only)
  • 60K byte Flash EEPROM
  • 60K byte ROM (68HC12D60)
  • 1K byte EEPROM
  • 2K byte RAM
  • 1M bit per second
  • CAN 2.0 a
  • B software compatible module
  • enhanced capture timer (ECT)
  • 4 PWM channels with programmable period and duty cycle

16BIT MICROCONTR W/SGF

You may also like


Trustpilot