Freescale MC56F8355VFGE Digital Signal Controllers

Freescale MC56F8355VFGE Digital Signal Controllers

Order Code:

59-6881

Brand: Freescale MPN: MC56F8355VFGE

Discontinued


The 56F835X/815X, are member of the 56800E core-based family of Digital Signal Controllers, combines the processing power of a DSP and the functionality of a microcontroller. The 56F8355/8155 offers twice as much Program Flash, Data RAM and Boot Flash as the 56F8345/8145 while providing full pin-for-pin compatibility. The 56F8356/8156 offers you the same memory as the 56F8355/8155, but includes an external memory interface.
  • On-chip memory includes high-speed volatile and nonvolatile components
  • 256 KB of program Flash
  • 16 KB of data RAM
  • 8 KB of data Flash (835X devices)
  • 4 KB of program RAM (835X devices)
  • 4 KB of program Flash
  • Up to 60 MIPS at 60MHz execution frequency
  • Chip select logic for glueless interface to ROM and SRAM
  • JTAG/EOnCE for unobtrusive real-time debugging
  • Four 12-bit
  • Analogue-to-digital converters (ADCs)
  • Temperature sensor
  • 16 KB of boot Flash
  • Access up to 4 MB of off-chip program and 32 MB of data memory (56F8X57 devices)
  • FlexCAN (CAN version 2.0 b-compliant)
  • Two serial communication interfaces (SCIs)
  • Up to two serial peripheral interfaces (SPIs)
  • Two dedicated external interrupt pins
  • Up to 76 GPIO lines
  • Integrated low-voltage interrupt module
  • Software-programmable phase lock loop

16-bit DSC, 56800E core, 256KB Flash, 60MHz, QFP 128

You may also like


Trustpilot