Freescale MC56F8247VLH Digital Signal Controller

Freescale MC56F8247VLH Digital Signal Controller

Order Code:

59-6868

Brand: Freescale MPN: MC56F8247VLH

Discontinued


The MC56F825x / MC56F824x is a member of the 56800E core-based family of digital signal controllers (DSCs). It combines, on a single chip, DSP processing power and microcontroller functionality with a flexible set of peripherals including an eFlexPWM module with NanoEdge placement as well as two ultra fast ADCs, creating a cost-effective solution.
  • 60MHz operation frequency
  • On-chip memory
  • eFlexPWM with up to nine channels
  • 2 x 8-channel 12-bit ADCs with dynamic x2 and x4 programmable amplifier
  • 3 x analogue comparators with integrated 5-bit DAC references
  • Multiple communication interfaces such as QSPI
  • QSCI with LIN functionality
  • SMBus-compatible I2C and MSCAN 2.0 A/B module
  • On-chip relaxation oscillator: 8MHz (400 kHz at standby mode)
  • Inter-module crossbar connection
  • Cyclic redundancy check (CRC) generator
  • 2 x 16-bit quad timers (2 x 4 16-bit timers)

16-bit DSC, 56800E core, 48KB Flash, 60MHz, QFP 64

You may also like


Trustpilot