Freescale MC56F8037EVM Evaluation Board for 56F8037/56F8027

Order Code:

59-4310

Brand: Freescale MPN: MC56F8037EVM

Discontinued


The evaluation board for 56F8037 and 56F8027 digital signal controllers features up to 32 MIPS at 32MHz core frequency, DSP and MCU functionality in a unified, cost-effective architecture. The 56F8037 offers 64 KB (32K x 16) program flash and 8 KB (4K x 16) unified data/program RAM while the 56F8027 offers only 32KB (16K x 16) Program Flash and 4KB (2K x 16) unified data/program RAM. The evaluation board also offers a 6-channel PWM module, two 8-channel 12-bit analog-to-digital Converters (ADCs), two 12-bit digital-to-analog Converters (DACs), two analog comparators, three programmable interval timers (PITs), integrated power-on reset (POR), a low-voltage interrupt (LVI) module and a JTAG-enhanced on-chip emulation (OnCE™) for unobtrusive, real-time debugging.
  • Development kit type (category): PCB design board
  • MC layout: 16-bit
  • Series (Microcontroller): FRS 56800E
  • Technology (Microcontroller): Digital Signal Controller
  • Tool type: Development Tool
  • Type: MC56F8037EVM

For more information, please refer to the manufacturer's Safety Data Sheet.

You may also like


Trustpilot