Christmas Opening Hours and Delivery Dates here
Freescale MC34717EP 5.0A 1.0MHz Integrated Dual Switch-Mode Power Supply

Freescale MC34717EP 5.0A 1.0MHz Integrated Dual Switch-Mode Power Supply

Order Code:

59-7359

Brand: Freescale MPN: MC34717EP

Discontinued


Dual synchronous buck switching regulator with integrated N-channel power MOSFETs. Dual point-of-load (PoL) power supply for 3.3V and 5.0V environments.
  • 50 mOhm integrated N-Channel power MOSFETs
  • Input voltage operating range from 3.0 V to 6.0 v
  • 1% accurate output voltages
  • Ranging from 0.7 V to 3.6 v
  • The second output has voltage tracking capability in different configurations
  • Programmable switching frequency range from 200 kHz to 1.0MHz
  • Over current limit and short circuit protection
  • Output overvoltage and undervoltage detection
  • Active low power good output signal active low shutdown input
  • This product is included in Freescale’s product longevity program
  • With assured supply for a minimum of 10 years after launch
  • Programmable soft start timing
  • Thermal shutdown

Switch-Mode Power Supply, Fully Integrated, 2-channel, 5.0 A 1.0 MHz, QFN 26

You may also like


Trustpilot