Christmas Opening Hours and Delivery Dates here

Freescale M52233DEMO MCF52233 Evaluation Board

Order Code:

59-4347

Brand: Freescale MPN: M52233DEMO

Discontinued


The M52233DEMO development system for the MCF52233 ColdFire MCU provides a fully functional low-cost vehicle for embarking on a high-performance embedded design of the MCF5223x family of ColdFire MCUs. Application development is quick and easy with the included DB9 serial cable and integrated BDM. The integrated BDM allow easy application development and debugging. An optional BDM port compatible with standard ColdFire BDM / JTAG interface cable and hosting software is provided, but not installed.
  • Development kit type (category): PCB design board
  • MC layout: 32-bit
  • Series (Microcontroller): FRS ColdFire MCUs
  • Technology (Microcontroller): 32-bit Coldfire+ MCU
  • Tool type: Development Tool
  • Type: M52233DEMO

For more information, please refer to the manufacturer's Safety Data Sheet.

You may also like


Trustpilot