Freescale M52223EVB Evaluation Board for MCF52223

Order Code:

59-4427

Brand: Freescale MPN: M52223EVB

Discontinued


The MCF52223 microcontroller family is a member of the ColdFire® family of reduced instruction set computing (RISC) microprocessors. This 32-bit device is based on the Version 2 ColdFire core operating at a frequency up to 80 MHz, offering high performance and low power consumption. On-chip memories connected tightly to the processor core include up to 256 Kbytes of flash memory and 32 Kbytes of static random access memory (SRAM).
  • Development kit type (category): PCB design board
  • MC layout: 32-bit
  • Series (Microcontroller): FRS ColdFire Embedded Processors
  • Technology (Microcontroller): 32-bit Coldfire MCU
  • Tool type: Demo Board

For more information, please refer to the manufacturer's Safety Data Sheet.

You may also like


Trustpilot