Easter Opening Hours and Delivery Dates here

Freescale KITUSBSPIDGLEVME USB-to-SPI Interface Board

Order Code:

59-4331

Brand: Freescale MPN: KITUSBSPIDGLEVME

Discontinued


The KITUSBSPIDGLEVME interface board provides a USB-to-SPI interface that features the MC68HC908JW32 with Dongle. It is a working hardware/software example that allows a user to become familiar with the MC68HC908JW32 microcontroller by means of an actual useful application, a USB-to-SPI and USB-to-parallel converter. The main function provided by this kit is to allow a PC that may not have a parallel port, to communicate with other Freescale Evaluation Kits, via a USB port.
  • Development kit type (category): Starter kit
  • MC layout: 8-bit
  • Series (Microcontroller): FRS HC08
  • Technology (Microcontroller): 8-bit MCU
  • Tool type: Evaluation Kit
  • Type: KITUSBSPIDGLEVME

For more information, please refer to the manufacturer's Safety Data Sheet.
Type KITUSBSPIDGLEVME

You may also like


Trustpilot