Freescale DEMOJM Microcontroller Evaluation Board

Order Code:

59-4301

Brand: Freescale MPN: DEMOJM

Discontinued


The kit includes a DEMOJM base board, a red MCF51JM128 daughter card and a green MC9S08JM60 daughter card. The included kit can first be used to demonstrate the features of the MC9S08JM60 devices, starting with an on-chip USB device controller and transceiver. Then, move to MCF51JM128 with an on-chip USB On-The-Go (OTG) dual-role controller.
  • Development kit type (category): PCB prototyping board
  • MC layout: 32-bit
  • Series (Microcontroller): FRS ColdFire MCUs
  • Technology (Microcontroller): 32-bit Coldfire MCU
  • Tool type: Evaluation Kit
  • Type: DEMOJM

For more information, please refer to the manufacturer's Safety Data Sheet.

You may also like


Trustpilot