Freescale DEMO9S08EL32AUTO Demonstration Board for MC9S08SE8

Order Code:

59-4379

Brand: Freescale MPN: DEMO9S08EL32AUTO

Discontinued


The DEMO9S08EL32 is a demonstration board for the MC9S08EL32 microcontroller. Application development is quick and easy with the integrated USB-BDM, sample software tools, and examples. An optional BDM_PORT port is also provided to allow use of a BDM_PORT cable.
  • Development kit type (category): PCB design board
  • MC layout: 8-bit
  • Series (Microcontroller): FRS S08 5.5 V MCUs
  • Technology (Microcontroller): 8-bit MCU
  • Tool type: Demo Board
  • Type: DEMO9S08EL32AUTO

For more information, please refer to the manufacturer's Safety Data Sheet.

You may also like


Trustpilot