Christmas Opening Hours and Delivery Dates here

Freescale DCF51EM256 Daughter Card for DEMOEM Family Development Tool

Order Code:

59-4344

Brand: Freescale MPN: DCF51EM256

Discontinued


DEMOEM is a cost-effective development board ideal for quick MCU evaluation. The MCF51EM V1 ColdFire MCU family targets metering and measurement applications requiring key features such as high-precision analog-to-digital conversion, timing-critical conversion sequencing, integrated LCD control, tamper detection and a full-featured real-time clock.
  • Development kit type (category): PCB design board
  • MC layout: 8-bit
  • Series (Microcontroller): FRS RS08
  • Technology (Microcontroller): 8-bit MCU
  • Tool type: Development Tool
  • Type: DCF51EM256

For more information, please refer to the manufacturer's Safety Data Sheet.

You may also like


Trustpilot