Franzis 65279 Arduino Tutorial Kit

Order Code:

70-0427

Brand: Franzis MPN: 9783645652797

Discontinued


The Franzis Arduino Tutorial kit will let you kick start your Arduino programming with the components and the instructions you need to get familiar with this popular microcontroller. Whether you want to build a home automation system or an LED lamp with changing colours, this Arduino kit will show you how to write your first programs and implement your very own ideas! In this tutorial kit you will discover the basics of electronics and Arduino programming and get step-by-step instructions to put your ideas into practice. There are more than 20 projects you can complete with this kit, starting simply with programming using loops, a stop watch, measuring analogue voltages and more. You can then move on to more complex projects such as a voltage plotter, composing melodies and the use of state machines.

The full list of components is shown below but includes an Arduino Uno, a 282-page tutorial book, software and data on CD, plus a breadboard which lets you assemble circuits using components such as LEDs, resistors, transistors and more.


  • More than 20 projects take the beginner to a new level
  • Paper manual and software on CD included
  • Powered by the USB connection to your laptop or computer
  • Requires a USB A to USB B cable

List of the components: 1 x Arduino Uno, 1 x breadboard 2 x push-buttons, 1 x light sensor LDR A9060-13, 1 x NPN transistor BC548C, 1 x silicon diode 1N4148, 1 x piezo buzzer, 1 x red LED, 1 x green LED, 2 x yellow LEDs, 3 x resistors 1.5 kΩ, 1 x resistor 4.7 kΩ, 1 x resistor 47 kΩ, 1 x resistor 10 kΩ, 1 x resistor 68 kΩ, 1 x trim potentiometer 10 kΩ PT10, 1 x capacitor 1 µF, and 1m of insulated hookup wire.
Type Electronics and programming kit
Soldering Required No

Trustpilot