Easter Opening Hours and Delivery Dates here

Franken Z1925 blotting paper 220x160mm fleece 100 sheets

Order Code:

18-9486

Brand: Franken MPN: Z1925 EAN-13: 4016946019255

Discontinued


Franken Z1925 Blotting Paper, with a dimension of 220 mm by 160 mm, comprises 100 sheets made from high-quality fleece material. This product is designed for tasks that require efficient absorption of excess ink or liquid, making it suitable for laboratory settings, drafting rooms, and any environment where precision in controlling fluid application is necessary. The fleece construction ensures exceptional capillarity, providing uniform absorption and preventing smudging in technical drawings or documents. This blotting paper serves as an essential tool for engineers and designers who demand accuracy in maintaining clean and clear workspaces while handling wet-ink applications.
Type Blotting paper
Colour White
Content 100
Length 220mm
Material Fleece
Product Type Blotting paper
Width 160mm

Trustpilot