Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Metroplan Frameless Felt Covered Noticeboards 600 x 900mm

Metroplan Frameless Felt Covered Noticeboards 600 x 900mm

Order Code:  

34-6240

  Copy to clipboard
Brand: Metroplan  Copy to clipboard MPN: UNB32  Copy to clipboard
  • Country of Origin: United Kingdom
  • Not available for Export
 Report an error

Discontinued

These frameless felt-covered noticeboards from Metroplan are ideal for use in any classroom or workplace, these high-quality pinnable boards can be mounted either horizontally or vertically.


  • Size 600 x 900mm
  • Mounts through board, fixings provided
  • Covered with traditional felt cloth
  • Available in choice of 5 colours - Blue (DB), Burgundy (BU), Red (RD), Green (GR) and Grey (LG)
  • Manufacturer's part UNB32

Note: Please state required colour code at time of ordering.

Type Felt covered
Size 900 x 600mm
Frame None

Reviews


Be the first to submit a review