Easter Opening Hours and Delivery Dates here

Foscam SD4 Camera 4MP Pan/Tilt Weather-Proof 2-Way Audio Night View

Order Code:

09-1574

Brand: Foscam MPN: SD4 (black) EAN-13: 6954836073650
Qty Unit Price (Inc VAT)
1+ £261.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Foscam SD4 (black) Wi-Fi IP CCTV camera features a 2304 x 1536 p resolution, offering high-quality video surveillance. This network IP camera is ideal for both home and business security applications, providing reliable remote monitoring through its wireless connectivity. Typical uses include monitoring entrances, driveways, and indoor areas requiring enhanced security.
Type CCTV camera
IP Rating IP66
Resolution 2304 x 1536 p
App compatibility Yes
Camera type Rotatable/tilting camera
Colour Black
Depth 180mm
Dimensions (W x H x D) 111 x 180 x 180 mm
Focal Length 2,8 - 12 mm
Height 180mm
IR range (max.) 50m
Misc Attribute SD card (up to 128GB)
Sensor Type CMOS
Signal standard IP
Transfer Type Wi-Fi
Used at Outdoors
Width 111mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot