Christmas Opening Hours and Delivery Dates here

Foscam B4 Wi-Fi IP CCTV Camera 4MP Solar-Powered 360° View Night Vision

Order Code:

09-1549

Brand: Foscam MPN: B4 EAN-13: 6954836057032
Qty Unit Price (Inc VAT)
1+ £89.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 01/02/2026

The Foscam B4 Wi-Fi IP CCTV camera offers sharp video quality with its 2560 x 1440 pixel resolution. It features internet connectivity for remote surveillance and live streaming. This network IP camera is ideal for home security and monitoring outdoor spaces.
Type CCTV camera
IP Rating IP65
Resolution 2560 x 1440 p
App compatibility Yes
Camera type Rotatable/tilting camera
Colour White
Depth 212.1mm
Dimensions (W x H x D) 185.9 x 142 x 212.1 mm
F-numbers F2.0
Focal Length 3 mm
Height 142mm
IR range (max.) 10m
Max. viewing angle hor. 98°
Misc Attribute microSD card (up to 256 GB)
Sensor Size 8.5 mm (1/3")
Sensor Type CMOS
Signal standard IP
Transfer Type Wi-Fi
Used at Outdoors
Width 185.9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot