Christmas Opening Hours and Delivery Dates here

ForgeFix TechFast Window Screw Self-Drill CSK TORX® Compatible 4.8x38mm Box500

Order Code:

96-1324

Brand: ForgeFix MPN: WSCTSD4838 EAN-13: 5028485196754

Discontinued


These ForgeFix TechFast Window Screws are self-tapping and self-drilling screws that are suitable for PVCu windows and door frames with metal reinforcement. They have a countersunk head with TORX® compatible recess. Drill tip for self-drilling into steel.

These screws are fire resistant and are protected by 'Elementech' corrosion resistant coating, which has been salt spray tested to 1000 hours. They comply with EU safety, health and environmental requirements.

TORX® compatible impact bit included.

Size: 4.8 x 38mm
Self-drill Capacity: 4mm
Bit Supplied: TX25
Pack: Box of 500


Type Screw

Trustpilot