ForgeFix TechFast Window Screw Self-Drill CSK TORX® Compatible 3.9x13mm Box1000

Order Code:

96-1316

Brand: ForgeFix MPN: WSCTSD3913 EAN-13: 5028485196679
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

These ForgeFix TechFast Window Screws are self-tapping and self-drilling screws that are suitable for PVCu windows and door frames with metal reinforcement. They have a countersunk head with TORX® compatible recess. Drill tip for self-drilling into steel.

These screws are fire resistant and are protected by 'Elementech' corrosion resistant coating, which has been salt spray tested to 1000 hours. They comply with EU safety, health and environmental requirements.

TORX® compatible impact bit included.

Size: 3.9 x 13mm
Self-drill Capacity: 2mm
Bit Supplied: TX15
Pack: Box of 1000


Type Screw

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot