Christmas Opening Hours and Delivery Dates here
ForgeFix ROD10SS Threaded Rod Stainless Steel M10 x 1m Single

ForgeFix ROD10SS Threaded Rod Stainless Steel M10 x 1m Single

Order Code:

84-9422

Brand: ForgeFix MPN: ROD10SS EAN-13: 5028485862086
  • Country of Origin: United Kingdom
  • View All

Discontinued


These Forgefix Threaded Rods are made of A2 stainless steel, which will not corrode, rust or stain from water. This makes them ideally suited for corrosive and coastal applications as well as many other varied applications. They can be used with many other products including Drop in Anchors and Masonry Anchor Shields, and provide a cost effective fastening for many applications. Conform to DIN975 standards. Used widely in the soft furnishing trades where strong timber connection is required. Also extensively used in Playground and Climbing Wall manufacturing. Ideal for use in chemical fixing applications where non standard sizes are required. A2 Type 304 Stainless Steel can also be called 18/8 because it contains approximately 18% Chromium and 8% Nickel. It is austenitic steel and is non-magnetic. The chromium provides a corrosion and oxidation resistance, although it may tarnish. It is immune to foodstuffs, sterilising solutions, most organic chemicals and dyestuffs and also a wide variety of inorganic chemicals. As such, it is used extensively for many types of fixings and fasteners used in sanitary or hygiene applications.


Type Threaded rod
Thread Size 10mm
Material Stainless steel
Thread Length 1metremm

Trustpilot