Christmas Opening Hours and Delivery Dates here
ForgeFix RIM1260B Nylon Wall Plug Rimless M12 x 60mm Blister 10

ForgeFix RIM1260B Nylon Wall Plug Rimless M12 x 60mm Blister 10

Order Code:

84-8730

Brand: ForgeFix MPN: RIM1260B EAN-13: 5028485186045
  • Country of Origin:
  • View All

Discontinued


These rimless wall plugs from Forgefix can be inserted to depths below the surface of the base material. Their sprung anti-spin fins provide a two-way lock, preventing spinning and loosening from overhead applications. Due to this precise two-way expansion, the plugs are suitable for close to edge applications.
  • Made from 100% nylon
  • Ideal for both lightweight and medium-duty fixing applications
  • Ideal for fixing wall lights, shelving and cupboards
  • Often used for satellite dish installation
  • Suitable for most types of threaded screws including multi-purpose, general purpose, coach screws etc
  • Size M12 x 60mm
  • Supplied in blister pack of 10

Not suitable for machine screw threads.
Type Rimless
Quantity 10
Size M12 x 50

Trustpilot