Christmas Opening Hours and Delivery Dates here

ForgeFix FPRIM1260 Nylon Expansion Wall Plug Rimless M12 x 60mm Forge Pack 8

Order Code:

96-0626

Brand: ForgeFix MPN: FPRIM1260 EAN-13: 5028485167914

Discontinued


The Forgefix Rimless Wall Plugs can be inserted to depths below the surface of the base material. Their sprung anti-spin fins provide a two-way lock, preventing spinning and loosening from overhead applications. Due to this precise two-way expansion, the plugs are suitable for close to edge applications.

Made from 100% Nylon.

APPLICATION:

Ideal for both lightweight and medium-duty fixing applications.
Ideal for fixing wall lights, shelving and cupboards.
Often used for satellite dish installation.
Suitable for most types of threaded screws including multi-purpose, general purpose, coach screws etc. Not suitable for Machine Screw threads.

Nylon Expansion Wall Plug Rimless M12 x 60mm Forge Pack 8


Type Wall Plug

Trustpilot