Christmas Opening Hours and Delivery Dates here

ForgeFix FPHBN840 High Tensile Set Screw ZP M8 x 40mm Forge Pack 4

Order Code:

96-0792

Brand: ForgeFix MPN: FPHBN840 EAN-13: 5028485167136

Discontinued


These Forgefix Set Screws are made from grade 8.8 steel and are zinc plated for increased resistance to corrosion. They are fully threaded and conform to DIN 933 standards.
Can be used with many Nut types and washers.

APPLICATION:

For fastening together numerous types of material or to be fastened in to pre-tapped holes.

Widely used in many engineering applications.

Zinc coatings prevent oxidation of the protected metal to create a longer lasting finish. It does this by forming a barrier and by acting as a sacrificial anode if this barrier is damaged. Zinc oxide is a fine white dust that (in contrast to iron oxide) does not trigger a breakdown of the substrate’s surface integrity as it is formed. The zinc oxide, if left intact, can act as a barrier to further oxidation, in a way similar to the protection afforded to aluminum and stainless steels by their oxide layers.

High Tensile Set Screw ZP M8 x 40mm Forge Pack 4


Type Set Screw

Trustpilot