ForgeFix FPHBN640 High Tensile Set Screw ZP M6 x 40mm Forge Pack 8

Order Code:

96-0786

Brand: ForgeFix MPN: FPHBN640 EAN-13: 5028485167075
Qty Unit Price (Ex VAT)
1+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

These Forgefix Set Screws are made from grade 8.8 steel and are zinc plated for increased resistance to corrosion. They are fully threaded and conform to DIN 933 standards.
Can be used with many Nut types and washers.

APPLICATION:

For fastening together numerous types of material or to be fastened in to pre-tapped holes.

Widely used in many engineering applications.

Zinc coatings prevent oxidation of the protected metal to create a longer lasting finish. It does this by forming a barrier and by acting as a sacrificial anode if this barrier is damaged. Zinc oxide is a fine white dust that (in contrast to iron oxide) does not trigger a breakdown of the substrate’s surface integrity as it is formed. The zinc oxide, if left intact, can act as a barrier to further oxidation, in a way similar to the protection afforded to aluminum and stainless steels by their oxide layers.

High Tensile Set Screw ZP M6 x 40mm Forge Pack 8


Type Set Screw

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot