ForgeFix ForgeFast Exterior Elite 2000 Pozi Compatible Wood Screw 4x40mm Box350

Order Code:

96-0713

Brand: ForgeFix MPN: FFE440ST EAN-13: 5028485187219
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The ForgeFast Elite Performance Pozi Compatible Exterior Wood Screw features the Elementech 2000 Coating System which has been developed to provide increased corrosion resistance when installed in treated and untreated wood. A 2,000 hour salt spray test rating simulates exterior, coastal construction environments and ensures Elite Performance in all weather conditions in both commercial and residential applications.

The advanced thread technology and POZI recess are designed to provide faster and easier installation with no pre-drilling required. A double cutting point reduces splitting and drive time and is capable of penetrating 0.8mm steel. A firmer fix with reduced drive torque and improved pull-out provided by a serrated cutting thread. Anti-friction thread prevents 'jacking' and rotation of adjoining timbers whilst reducing splitting.

Improved holding power from reinforced countersunk neck. Improved countersinking from 6 angled lobes. Universally accepted POZI® compatible head. CE approved for use in load-bearing timber construction. Elementech 2000 surface coating provides corrosion resistance. A Non-Cr, Cr3+, zinc surface is environmentally friendly. Lasts up to 30 times longer than standard zinc screw protective coating.

Suitable for exterior use.

ForgeFast Exterior Elite 2000 Pozi Compatible Wood Screw 4 x 40mm Box 350


Type Pozi

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot